M5Stack U030 Series Sensor Module 24-bit HX711 A/D-chip 1 piece.

MPN
U030
Brand
M5Stack
EAN-13
4064161157108
Order Code
09-7956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The M5Stack U030 Sensor module, manufactured by M5Stack, is designed for use with microcontrollers like Arduino, Raspberry Pi, and BeagleBone. It features various sensors that enable it to detect environmental changes and input data effectively. This module is typically used in IoT projects, robotics, and educational electronics experimentation.
Type Sensor module
Compatible With Arduino
Height 8mm
Interfaces Grove
Length 32mm
Max. operating voltage 5.5V
Min. operating voltage 2.6V
Plastic free packaging Plastic-free packaging
Weight 4.9g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot