m-e modern-electronics LS-200 G 50518 LED Floodlight 200W IP65 Durable

MPN
50518
EAN-13
4250109143078
Order Code
09-8757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £129.40 £109.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The m-e modern-electronics LS-200 G 50518 LED floodlight 200 W is a high-powered outdoor floodlight designed for energy-efficient lighting. With robust construction, it is ideal for illuminating gardens or outdoor spaces. Typical applications include use as a garden light or outdoor spotlight, replacing traditional halogen floodlights.
Type LED floodlight
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 35mm
Dim (W x H x D) 365 x 350 x 35 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 350mm
IP Rating IP67
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Power 200W
Total luminous flux 28000lm
Width 365mm

Reviews

Be the first to submit a review

Trustpilot