m-e modern-electronics KTB-2 S Doorbell Button Light-Sensor 12V Silver

Image Representative of Range

m-e modern-electronics KTB-2 S Doorbell Button Light-Sensor 12V Silver

MPN
KTB-2 S
EAN-13
4250109135172
Order Code
12-4582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.61 £26.87
10+ £25.60
50+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The m-e modern-electronics KTB-2 S is a bell button with a silver finish, designed for use in doorbell systems. It operates at 12 V/1 A and includes a nameplate for easy identification. This product is ideal for residential or commercial properties requiring clear and attractive doorbell solutions.
Type Bell button
Backlit Yes
Contact load capacity
12 V/1A
Depth 16mm
Design Type 2 Families
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Silver
Height 88mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Number of Keys 2
Width 88mm

Reviews

Be the first to submit a review

Trustpilot