Christmas Opening Hours and Delivery Dates here
m-e modern-electronics ADV 110.1 EG Vistadoor Door Intercom Stainless Steel

Image Representative of Range

m-e modern-electronics ADV 110.1 EG Vistadoor Door Intercom Stainless Steel

Order Code:

12-4562

Brand: m-e modern-electronics MPN: ADV 110.1 EG EAN-13: 4250109170296
Qty Unit Price (Ex VAT)
1+ £72.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The m-e modern-electronics ADV 110.1 EG Vistadoor is a corded door intercom featuring a stylish stainless steel outdoor panel. This detached unit is designed for enhancing security and communication at entry points. It is typically used in residential or commercial buildings to allow convenient visitor screening and access control.
Type Door intercom
Component Outdoor panel
Depth 19mm
Factory colour Stainless steel
Height 200mm
Leads 3 (+2 door openers)
Material (external) Stainless steel
Misc Attribute 1 family outdoor unit
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Operating Voltage 15V DC
Series Vistadoor
Transfer Type Corded
Upgradable with Internal extension
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot