m-e modern-electronics ADV-100 WW Vistadoor Intercom Ultra Thin White

Image Representative of Range

m-e modern-electronics ADV-100 WW Vistadoor Intercom Ultra Thin White

MPN
ADV-100 WW
EAN-13
4250109169108
Order Code
12-4563
Country of Origin
China
View Full Product Range (7)

Discontinued


The m-e modern-electronics ADV-100 WW Vistadoor is a corded indoor panel intercom system offered in white. It is designed to provide clear communication within residential or office settings. Ideal for enhancing security and convenience, this intercom system is perfect for connecting different rooms or entry points.
Type Door intercom
Component Indoor panel
Depth 21mm
Factory colour White
Fitting type (details) Wall-mounted
Height 200mm
Leads 5 (+2 door openers)
Misc Attribute Indoor unit
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Operating Voltage 15V DC
Series Vistadoor
Transfer Type Corded
Tunes 9
Units 1
Upgradable with External extension
Width 88mm

Trustpilot