m-e modern-electronics 41436 LUNA-80 S Desk Light LED Black 3W Battery

MPN
41436
EAN-13
4250109135547
Order Code
09-8754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 30/11/2026

The m-e modern-electronics LUNA-80 S 41436 is a sleek, battery-powered desk light with a built-in 3 W monochrome LED. Its compact and stylish design makes it ideal for use as a table lamp or bedside light. This versatile lamp is perfect for providing focused illumination in bedrooms or dining rooms.
Type Battery-powered desk light
Housing colour Black
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 3000K
Diameter 112mm
Dimensions 112mm
Lamp type LED (monochrome)
Max. system power 3W
Nominal Voltage 3.7V
Power consumption in emergency mode 3W
Protection class according to IEC 61140 IP44
Suitable for lamp power 3W
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot