m-e modern-electronics 41271 Wireless Doorbell Battery Anthracite

MPN
41271
EAN-13
4250109132768
Order Code
09-8723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/11/2026

The m-e modern-electronics 41271 is a wireless doorbell transmitter designed for convenient and easy installation. Its main features include wireless transmission, making it an ideal solution for additional doorbell installations without the need for wiring. This product is typically used in residential properties to enhance the capability and convenience of existing doorbell systems.
Type Wireless door bell
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 88 x 88 x 16 mm
Factory colour Anthracite
Frequency 434 MHz
Height 88mm
Max. Range 200m
Tunes 8
Width 88mm

Reviews

Be the first to submit a review

Trustpilot