m-e FS 2.1 Door Phone Radio 446MHz 2000m Black Wireless Intercom

MPN
FS 2.1
EAN-13
4250109112227
Order Code
09-8769
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £128.48 £109.21
10+ £106.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The m-e modern-electronics FS 2.1 GmbH is an in-house intercom system designed as a door phone, operating on a 446 MHz radio frequency. It features a communication range of up to 2000 meters, making it suitable for extensive properties. Ideal for residential and commercial use, this intercom system facilitates convenient and secure communication.
Type Door phone
Component Complete kit
Dimensions (L x W x H) 125 x 80 x 24 mm
Display Type Graphics display
Factory colour Black
Height 24mm
Length 125mm
Max. Range 2000m
Mounting type (interior) Surface-mount
Operating Voltage 3,7 V/ DC power supply
Power supply (LOV) via PSU
Transfer Type Radio
Transmission frequency 446MHz
Tunes 5
Units 2
Width 80mm

Reviews

Be the first to submit a review

Trustpilot