m-e Bell 211 TX Wireless Door Bell Transmitter with Motion Detector

Image Representative of Range

m-e Bell 211 TX Wireless Door Bell Transmitter with Motion Detector

MPN
Bell 211 TX
EAN-13
4250109132133
Order Code
12-4565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.38 £27.52
10+ £26.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bell 211 TX by m-e modern-electronics is a wireless doorbell transmitter featuring a motion detector. This device is ideal for enhancing home security by alerting users to visitors or motion near the entrance. It serves well in both residential and small business settings where additional notification of arrivals is needed.
Type Wireless door bell
Component Transmitter
Detection Angle 360 °; All around 110° opening angle
Doorbell features incl. motion detector
Factory colour White
Frequency 434 MHz
Max. Range 100m
Operating Voltage 2 x 1.5 V AA battery
Transmitter dimensions 90 x 90 x 37mm

Reviews

Be the first to submit a review

Trustpilot