m-e 41274 Wireless Doorbell Transmitter Battery-Operated 2-Family Silver

MPN
41274
EAN-13
4250109132799
Order Code
09-8726
Country of Origin
China
View Full Product Range (23)

Discontinued


The m-e modern-electronics 41274 Wireless Door Bell Transmitter, identified as the Bell-402 TXS, is a reliable and efficient solution for enhancing home alert systems. Its wireless capability ensures ease of installation and operation, making it ideal for both residential and commercial applications. This additional doorbell unit is perfect for expanding existing setups or providing standalone notification solutions in various environments.
Type Wireless door bell
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Silver
Frequency 434 MHz
Height 88mm
Max. Range 200m
Tunes 8
Width 88mm

Trustpilot