Christmas Opening Hours and Delivery Dates here
m-e 41130 Wireless Doorbell Converter Expands Wired to Wireless Discreet

m-e 41130 Wireless Doorbell Converter Expands Wired to Wireless Discreet

Order Code:

12-4561

Brand: m-e modern-electronics MPN: 41130 EAN-13: 4250109133031

Discontinued


The m-e GmbH modern-electronics 41130 Wireless Doorbell Converter is designed to seamlessly integrate with existing doorbell systems by converting wired signals to wireless ones. It features the Bell 212 TX Sender, allowing for easy installation of additional wireless doorbells throughout a property. Typical applications include enhancing the reach of a home's doorbell system, ensuring that the bell is heard clearly from any location within the property.
Type Wireless door bell
Component Converter
Depth 23mm
Dimensions (W x H x D) 38 x 90 x 23 mm
Factory colour White
Frequency 434 MHz
Height 90mm
Max. Range 100m
Width 38mm

Trustpilot