m-e 41082 FG Series Wireless Door Bell Backlit Transmitter 1 Pc

MPN
41082
EAN-13
4250109132492
Order Code
09-8694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £23.36
10+ £22.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

The m-e modern-electronics 41082 wireless doorbell transmitter features a convenient backlit design. It includes a nameplate for easy identification, making it ideal for homes and offices. This additional wireless doorbell component is compatible with the Bell-203.3 TXA system.
Type Wireless door bell
Component Transmitter
Dimensions (L x W x H) 140 x 140 x 29 mm
Factory colour Silver
Frequency 434 MHz
Height 29mm
Length 140mm
Max. Range 200m
Tunes 8
Width 140mm

Reviews

Be the first to submit a review

Trustpilot