m-e 41012 Bell Panel Silver 8-24V AC/DC IP65 Stainless Steel

Image Representative of Range

m-e 41012 Bell Panel Silver 8-24V AC/DC IP65 Stainless Steel

MPN
41012
EAN-13
4250109135202
Order Code
12-4551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £56.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The m-e modern-electronics 41012 Bell panel is a stainless steel doorbell button with an integrated illuminated ring. It operates on 8-24 V AC/DC/1 A and measures 100 x 100 mm. Typically used for residential or commercial buildings, this durable and stylish bell panel enhances entryway functionality.
Type Bell panel
Backlit Yes
Depth 5mm
Dimensions (W x H x D) 100 x 100 x 5 mm
Factory colour Silver
Height 100mm
IP Rating IP65
Material Stainless steel
Max. contact load capacity 8-24 V AC/DC/1 A
Number of Keys 1
Operating Voltage 8 - 24V
Width 100mm

Reviews

Be the first to submit a review

Trustpilot