Lyndahl LKPK012-10 Audio & Visual Cables Black Gold Plated Connectors 10m

MPN
LKPK012-10
Brand
Lyndahl
EAN-13
4250549505399
Order Code
19-2727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Lyndahl LKPK012-10 is a high-quality audio and visual cable designed to facilitate efficient video and audio transmission. This cable, recognised by its black finish with gold-plated connectors, spans a length of 10 metres, making it suitable for connections where longer reach is essential. Engineered to support seamless connectivity for applications such as linking televisions to set-top boxes, connecting PCs to monitors, and facilitating audio-visual systems in professional settings, the cable ensures minimal signal loss and optimal performance. Given its robust build and superior connection properties, the Lyndahl LKPK012-10 audio and visual cable is well-regarded in fields requiring reliable and high-fidelity signal transmission.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Adapter cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot