Lyndahl LKK0181SW USB 3.2 Gen 1 Adapter Black Plastic 1xUSB3.0 to 1xUSB3.0

MPN
LKK0181SW
Brand
Lyndahl
EAN-13
4250549504095
Order Code
19-2717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Lyndahl LKK0181SW is a USB adapter that facilitates the connection between a USB 3.0 port and another USB 3.0 interface, providing high-speed data transfer capabilities. Constructed from durable black plastic, this adapter is designed for efficient and reliable operations within USB Ports, Hubs, and Adaptors applications. It is ideal for use in scenarios where a stable and swift connection between USB 3.0 devices is required, such as in data centres, engineering workstations, and advanced computer systems requiring seamless peripheral connectivity. By supporting USB 3.2 Gen 1 specifications, it ensures backward compatibility with USB 2.0 whilst maintaining optimal performance for engineering tasks demanding robust data throughput and connectivity solutions.
Type USB 2.0 Adapter
Interface USB 3.2 Gen 1 (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 3.2 1st Gen port A (USB 3.0)
Cable Use USB 2.0
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot