Luxeon Rebel LXML-PB01-0023 Blue 470nm High Power LED 23.5lm

Order Code:

50-8382

Brand: Luxeon Rebel LED MPN: LXML-PB01-0023

Discontinued


A blue, 470nm, 23.5lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.
  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
LED Colour Blue
Forward Voltage 3.99V
Forward Current 1000mA
Luminosity 23.5lm
Viewing Angle 120°
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength 470nm

You may also like


Trustpilot