Lütze Solenoids 633758

Lütze Brand: Lütze
The valve plugs manufactured by Lütze are a series of components designed for connectivity solutions, commonly featuring two pins and being part of the Amp Junior Timer series.
Description Image Product Buy Pricing (Ex VAT) Length Colour Type Conductor Cross Section IP Rating Material Misc Attribute 1 Misc Attribute 2 Nominal Current Nominal Voltage Number of Cores Number of pins Temperature Range
Lütze 709482 Amp Junior Timer Valve Plug 2 Pins 1 piece
Lütze 709482 Amp Junior Timer Valve Plug 2 Pins 1 piece
Standard range
Order code: 12-4335
MPN: 709482

Despatched within 4 working days - 79 in stock
1+ £15.92
Price per unit Ex VAT
2.5m Black With sprayed PUR connection cable 0.75mm² IP65 PUR Suppressor diode + status display LED With sprayed PUR connection cable 10mA 24 V/AC/DC 2 2 -25 - +80°C
Lütze 709483 Valve Plug 2 Pins 1 piece Amp Junior Timer Series
Lütze 709483 Valve Plug 2 Pins 1 piece Amp Junior Timer Series
Standard range
Order code: 12-4336
MPN: 709483

Despatched within 4 working days - 40 in stock
1+ £22.88
Price per unit Ex VAT
5m Black With sprayed PUR connection cable 0.75mm² IP65 PUR Suppressor diode + status display LED With sprayed PUR connection cable 10mA 24 V/AC/DC 2 2 -25 - +80°C

Trustpilot