Lütze 709483 Valve Plug 2 Pins 1 piece Amp Junior Timer Series

Image Representative of Range

Lütze 709483 Valve Plug 2 Pins 1 piece Amp Junior Timer Series

MPN
709483
Brand
Lütze
EAN-13
2050001686268
Order Code
12-4336
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    2.5m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Amp Junior Timer valve plug by Lütze features 2 pins and comes as a single piece. It is manufactured by Lütze, known for reliability in electrical components. Typical applications include timing and control in automotive and industrial machinery.
Colour Black
Length 5m
Type With sprayed PUR connection cable
Conductor Cross Section 0.75mm²
IP Rating IP65
Material PUR
Misc Attribute 1 Suppressor diode + status display LED
Misc Attribute 2 With sprayed PUR connection cable
Nominal Current 10mA
Nominal Voltage 24 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot