Lütze 709482 Amp Junior Timer Valve Plug 2 Pins 1 piece

Image Representative of Range

Lütze 709482 Amp Junior Timer Valve Plug 2 Pins 1 piece

MPN
709482
Brand
Lütze
EAN-13
2050001686251
Order Code
12-4335
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    2.5m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Lütze manufactures the Amp Junior Timer valve plug with two pins, identified by the part number 709482. This component is typically used in automotive electrical systems for reliable connections. It is sold as a single piece, ensuring precise fit and functionality.
Colour Black
Length 2.5m
Type With sprayed PUR connection cable
Conductor Cross Section 0.75mm²
IP Rating IP65
Material PUR
Misc Attribute 1 Suppressor diode + status display LED
Misc Attribute 2 With sprayed PUR connection cable
Nominal Current 10mA
Nominal Voltage 24 V/AC/DC
Number of Cores 2
Number of pins 2
Temperature Range -25 - +80°C

Reviews

Be the first to submit a review

Trustpilot