Lütze Electricity Monitoring 633755

Lütze Brand: Lütze
The group consists of Lütze converters with true RMS-input, designed for current measurement applications in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Type Input resistance Input signal Misc Attribute Connection Current Consumption Depth Dim Frequency Height IP Rating Load Max. ambient temperature Min. ambient temperature Output signal Supply Voltage Width
Lütze 750540 3-way Converter RMS-Input for 1A/5A LED Configurable
Lütze 750540 3-way Converter RMS-Input for 1A/5A LED Configurable
Standard range
Order code: 12-4339
MPN: 750540

Despatched within 4 working days - 7 in stock
1+ £111.43
10+ £106.90
Price per unit Ex VAT
WAA 7-0540 0.1Ω 1A WAA 7-0540 Screws 0.14 - 1.5mm² 13mA 115.5mm (W x H x D) 6.2 x 90 x 115.5 mm 400Hz 90mm IP20 <400 Ω · 1 kΩ +60°C -25°C 0 - 10 V/0 - 20 mA, 4 - 20mA 24V DC 6.2mm
Lütze 750541 WAA Converter True RMS-Input 1A/5A 3-Way DIP-Switch
Lütze 750541 WAA Converter True RMS-Input 1A/5A 3-Way DIP-Switch
Standard range
Order code: 12-4340
MPN: 750541

Available to back orderBack order, lead time 4 weeks
1+ £107.84
10+ £103.46
Price per unit Ex VAT
WAA 7-0541 0.01Ω 5A WAA 7-0541 Screws 0.14 - 1.5mm² 13mA 115.5mm (W x H x D) 6.2 x 90 x 115.5 mm 400Hz 90mm IP20 <400 Ω · 1 kΩ +60°C -25°C 0 - 10 V/0 - 20 mA, 4 - 20mA 24V DC 6.2mm

Trustpilot