Lütze 750540 3-way Converter RMS-Input for 1A/5A LED Configurable

Image Representative of Range

Lütze 750540 3-way Converter RMS-Input for 1A/5A LED Configurable

MPN
750540
Brand
Lütze
EAN-13
4043961082612
Order Code
12-4339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £125.37 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lütze WAA 7-0540 is a current transformer designed for electrical measurement and monitoring. It features a robust design suitable for industrial environments, ensuring high accuracy and reliability. Typical applications include use in control panels and automation systems for energy management and protection.
Type WAA 7-0540
Connection Screws 0.14 - 1.5mm²
Current Consumption 13mA
Depth 115.5mm
Dim (W x H x D) 6.2 x 90 x 115.5 mm
Frequency 400Hz
Height 90mm
Input resistance 0.1Ω
Input signal 1A
IP Rating IP20
Load <400 Ω · 1 kΩ
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute WAA 7-0540
Output signal 0 - 10 V/0 - 20 mA, 4 - 20mA
Supply Voltage 24V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot