Lütze 750541 WAA Converter True RMS-Input 1A/5A 3-Way DIP-Switch

Image Representative of Range

Lütze 750541 WAA Converter True RMS-Input 1A/5A 3-Way DIP-Switch

MPN
750541
Brand
Lütze
EAN-13
4043961082629
Order Code
12-4340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £121.71 £107.84
10+ £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Lütze WAA 7-0541 is an AC/DC current converter known for its precise conversion capabilities. It is used in applications requiring reliable current measurement and monitoring in industrial settings. The robust design ensures consistent performance in demanding environments.
Type WAA 7-0541
Connection Screws 0.14 - 1.5mm²
Current Consumption 13mA
Depth 115.5mm
Dim (W x H x D) 6.2 x 90 x 115.5 mm
Frequency 400Hz
Height 90mm
Input resistance 0.01Ω
Input signal 5A
IP Rating IP20
Load <400 Ω · 1 kΩ
Max. ambient temperature +60°C
Min. ambient temperature -25°C
Misc Attribute WAA 7-0541
Output signal 0 - 10 V/0 - 20 mA, 4 - 20mA
Supply Voltage 24V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot