Lütze 772008 Ethernet switch 16 ports 10/100 MBit/s

MPN
772008
Brand
Lütze
EAN-13
4043961155262
Order Code
16-8510
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £261.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lütze 772008 is an Ethernet switch designed for efficient networking solutions, offering sixteen 10/100 Mbit/s ports. This device, also referred to as the ET-SWU16E, functions as a versatile network switch or hub, commonly used for applications requiring reliable LAN splitting or changeover capabilities. Engineers might utilise this switch in industrial automation environments where robust data communication across multiple devices is essential. Its design ensures seamless integration into existing network infrastructures, making it ideal for tasks that demand consistent data throughput and stability between networked devices. The Lütze 772008 is a high-quality component for networking and WiFi installations requiring dependable connectivity.
Type Ethernet switch
Number of Ports 16
10/100 Mbps ports 16
Depth 107mm
Ethernet ports 16
Height 152mm
Interfaces RJ45
IP Rating IP30
Max. ambient temperature +75°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 MBit/s
Weight 750g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot