Lütze 772006 Ethernet switch ET-SWU8E 8 ports 10/100 MBit/s black

MPN
772006
Brand
Lütze
EAN-13
4043961155224
Order Code
16-8509
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lütze 772006 describes the ET-SWU8E Ethernet switch, a robust networking device with eight ports designed to support data transmission rates of 10 to 100 Mbit/s. This black-coloured network switch facilitates efficient local area network (LAN) connections, functioning as a critical component in managing and optimising network traffic within industrial and commercial settings. Its construction is tailored to endure demanding environments, ensuring reliable performance for applications such as network changeover operations and serving as a network hub for complex systems. The ET-SWU8E is particularly suited for integration within control panels and automation infrastructures where consistent, high-speed network connectivity is essential. This switch offers a dependable solution for engineers seeking to enhance network flexibility and performance without compromising on speed or reliability.
Type Ethernet switch
Number of Ports 8
10/100 Mbps ports 8
Depth 70mm
Ethernet ports 8
Height 115mm
Interfaces RJ45
IP Rating IP30
Max. ambient temperature +75°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 MBit/s
Weight 300g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot