Lütze 722824 CPSB3-480-48 SMPSU 48V DC 10A 480W 3-Phase Power Supply

MPN
722824
Brand
Lütze
EAN-13
4043961169030
Order Code
09-7941
Country of Origin
Morocco
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £321.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze manufactures the CPSB3-480-48, a 480 W industrial power supply unit delivering 48 V DC at 10 A. This DIN rail power supply module is suitable for rail mounting, making it ideal for industrial applications. The Lütze 722824 SMPSU provides reliable power for automation and control systems.
Type SMPSU
Current Rating 10a
Voltage Rating - DC 48V DC
Connection Push-in connector
Dim (L x W x H) 159.30 x 65 x 129 mm
Height 129mm
IP Rating IP20
Length 159.30mm
Max. output current 10A
Maximum Input Volage 500V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 400V
Misc Attribute CPSB3-480-48
Output current (max.) - rounded 10A
Output Voltage 48V DC
Output Voltage (Nominal) 48V DC
Phases 3
Power 480W
Width 65mm

Reviews

Be the first to submit a review

Trustpilot