Lütze 722822 CPSB3-240-48 Power Supply 48V DC 5A 240W 3-Phase

MPN
722822
Brand
Lütze
EAN-13
4043961169016
Order Code
09-7939
Country of Origin
Morocco
View Full Product Range (5)

Discontinued


Lütze manufactures the CPSB3-240-48 DIN rail power supply unit, delivering 48 V DC at 5 A with a total power output of 240 W. This rail mount PSU is suitable for industrial applications requiring reliable and efficient power supplies. The Lütze 722822 SMPSU is designed for easy installation in DIN rail systems.
Type SMPSU
Voltage Rating - DC 48V DC
Connection Push-in connector
Dim (L x W x H) 138.20 x 55 x 129 mm
Height 129mm
IP Rating IP20
Length 138.20mm
Max. output current 5A
Maximum Input Volage 500V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 400V
Misc Attribute CPSB3-240-48
Output current (max.) - rounded 5A
Output Voltage 48V DC
Output voltage (nominal) 48V DC
Phases 3
Power 240W
Width 55mm

Trustpilot