Lütze 722820 CPSB3-240-24 SMPSU 24V 10A 240W 3-Phase Regulated Power Supply

MPN
722820
Brand
Lütze
EAN-13
4043961120321
Order Code
09-7938
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £162.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze manufactures the CPSB3-240-24 SMPSU, a rail mount power supply unit offering 24 V DC output at 10 A with a total power of 240 W. This industrial power supply unit is designed for mounting on DIN rails, making it easy to integrate into electrical panels. It is typically used in various industrial applications requiring reliable and efficient power delivery.
Type SMPSU
Current Rating 10a
Voltage Rating - DC 24V DC
Connection Push-in connector
Dim (L x W x H) 133 x 55 x 129 mm
Height 129mm
IP Rating IP20
Length 133mm
Max. output current 10A
Maximum Input Volage 500V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 400V
Misc Attribute CPSB3-240-24
Output current (max.) - rounded 10A
Output Voltage 24V DC
Output Voltage (Nominal) 24V DC
Phases 3
Power 240W
Width 55mm

Reviews

Be the first to submit a review

Trustpilot