Lütze 722818 CPSB3-120-24 24V 5A 3-Phase Switched-Mode Power Supply

MPN
722818
Brand
Lütze
EAN-13
4043961120314
Order Code
09-7937
Country of Origin
Malaysia
View Full Product Range (5)

Discontinued


The Lütze CPSB3-120-24 is a din rail power supply unit providing 24 V DC output at 5 A with a total power of 120 W. Designed for industrial applications, it ensures reliable power distribution across various equipment. This rail mount SMPSU is ideal for use in automation systems and manufacturing processes.
Type SMPSU
Voltage Rating - DC 24V DC
Connection Push-in connector
Dim (L x W x H) 133 x 55 x 129 mm
Height 129mm
IP Rating IP20
Length 133mm
Max. output current 5A
Maximum Input Volage 500V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 400V
Misc Attribute CPSB3-120-24
Output current (max.) - rounded 5A
Output Voltage 24V DC
Output voltage (nominal) 24V DC
Phases 3
Power 120W
Width 55mm

Trustpilot