Lütze 716440 LOCC-Box Comb Connector 5 Pieces Insulated 16-pin Bridge

MPN
716440
Brand
Lütze
EAN-13
4043961089130
Order Code
09-7934
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.38 £15.81
10+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lütze offers the LOCC-Box-BKB 7-6440, a monitoring relay designed for efficient power distribution. The comb connector is part of the Lütze 716440 set, providing reliable electrical connections. This component is typically used in industrial automation systems to ensure optimal performance.
Type Comb connector
Current Ratng 6A
Depth 12mm
Dim (W x H x D) 128 x 3.30 x 12 mm
Factory colour Blue
Height 3.30mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute LOCC-Box-BKB 7-6440
Weight 6g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot