Lütze 716425 LOCC-Box Feeder Terminal Set 40A Load Monitoring

MPN
716425
Brand
Lütze
EAN-13
4043961082452
Order Code
09-7930
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Lütze, the LOCC-Box-ES 7-6425 is a robust power feed terminal designed for reliable circuit monitoring. Its primary features include precise current and voltage analysis, making it ideal for use in industrial automation systems. This monitoring relay enhances operational efficiency by ensuring optimal power distribution in complex electrical networks.
Type Power feed terminal
Current Rating 40A
Connection Push-in connector
Current Ratng 40A
Depth 62mm
Dim (W x H x D) 10 x 110 x 62 mm
Factory colour Basalt grey
Height 110mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-ES 7-6425
Weight 70g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot