Lütze 716420 LOCC-Box Terminal Block Load Monitoring 40A 0V Clamp

MPN
716420
Brand
Lütze
EAN-13
4043961093748
Order Code
09-7928
Country of Origin
Czech Republic

Discontinued


The Lütze LOCC-Box-SK 7-6420 is a terminal block and monitoring relay designed for effective current monitoring and load control. This Lütze product, model 716420, ensures precise protection in automation systems. It is typically used in industrial applications for optimizing electrical distribution and safeguarding machinery.
Type Terminal block
Current Rating 40A
AWG (min.) 24
AWG max. 14
Connection Push-in connector
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.25mm²
Current Ratng 10A
Depth 116mm
Dim (W x H x D) 8.10 x 107.40 x 116 mm
Factory colour Basalt grey
Height 107.40mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-SK 7-6420
Weight 102g
Width 8.10mm

Trustpilot