Lütze 493117 Mounting Socket USB 3.0 A/B F/F 180° Shielded Hinged Lid

MPN
493117
Brand
Lütze
EAN-13
4043961170265
Order Code
09-7910
Country of Origin
Czech Republic
View Full Product Range (17)

Discontinued


The Lütze USB-3.0 A/B F/F 180° PC mounting socket features a hinged lid for protection. It is designed for connecting USB devices in a stationary setup with a 180° connection angle. Typical applications include industrial and computing environments where durable and reliable USB connections are essential.
Gender Socket
No. of Contacts 9
Mounting Direction Straight
Contact Material CuSn, gold plated
Factory colour Black
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/B F/F 180° PC
Nominal current (details) 0.9A
Nominal voltage (details) 5V
Number of pins 8
Shielded/Shrouded Shielded

Trustpilot