Lütze 331003.0010 KS 3 Cable Clip 10Pieces Steel Diameter 34-40mm EMC Accessory

MPN
331003.0010
Brand
Lütze
EAN-13
4043961171255
Order Code
09-7839
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £107.59 £91.45
10+ £88.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze Cable Clamp KS 3 cable clip, model 331003.0010, which is made of galvanised steel. It accommodates cables with a maximum terminal diameter of 40 mm and is supplied in packs of 10 pieces. This robust cable clip is typically used for securing cables in industrial and electrical installations.
Type Cable Clips
Material Steel
Colour Grey
Max Wire Diameter 40mm
Maximum Temperature +60°C
Min. temperature 0°C
Weight 68g

Reviews

Be the first to submit a review

Trustpilot