Lütze 331000.0010 Cable clamp KS 0 10 Pcs Steel Galvanised EMC Clip

MPN
331000.0010
Brand
Lütze
EAN-13
4043961171217
Order Code
09-7836
Country of Origin
Hungary
View Full Product Range (4)

Discontinued


The Lütze Cable Clamp KS 0 is a steel, galvanised cable clip designed to secure cables up to 12 mm in diameter. Each pack contains 10 clips for bundling and organising cables efficiently. Typically used in electrical installations, this product ensures stable cable management.
Type Cable Clips
Material Steel
Colour Grey
Max Wire Diameter 12mm
Maximum Temperature +60°C
Min. temperature 0°C
Weight 30g

Trustpilot