Lutronic 1231 M12 Sensor/Actuator Connector, 4 Pins, 0.50m, 1 pc

MPN
1231
Brand
Lutronic
EAN-13
4064161276601
Order Code
09-7823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Lutronic 1231 is a sensor/actuator built-in connector featuring an M12 plug with four pins, designed for reliable connections in automated systems. This high-quality connector is suitable for industrial environments with its robust construction and 0.50 m length. Typical applications include use in manufacturing and automation settings where secure and efficient connections are required.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1220 04 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot