Lutronic 1139 Sensor/Actuator Connector M12 Right Angle 2.00m 4 Pins

Lutronic 1139 Sensor/Actuator Connector M12 Right Angle 2.00m 4 Pins

Order Code:

09-7806

Brand: Lutronic MPN: 1139 EAN-13: 4064161276656

Discontinued


Lutronic's 1139 connector is a right angle M12 connector, featuring four pins and a length of 2.00 metres. Designed for sensor and actuator applications, this pre-fabricated part ensures reliable connectivity. Ideal for industrial automation, it supports efficient signal transmission and robust performance.
Type Sensor/actuator connector (pre-fab)
Coil Voltage 30V
Terminals 4
Cable Colour Black
Cable Length 2.00m
Coding A
Colour Black
Connection side A M12 socket, right angle
Connection side B Cable, open end
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 1206 04 L2 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Outside Ø 14.5mm
Seal type Screw-on
Thread type connection side M12

Trustpilot