Lutronic 1117 Sensor/Actuator Connector M8 Right Angle 3-Pin 2m

MPN
1117
Brand
Lutronic
EAN-13
4064161276588
Order Code
09-7802
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Lutronic manufactures the 1117 sensor/actuator connector with a right-angle M8 connector. This pre-fabricated part features three pins and a cable length of 2.00 metres. It's typically used in automation and control applications for reliable connectivity.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0806 03 L1 300 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 3
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot