Lutronic 1097 Sensor/Actuator Cable M12 Straight Plug 1.50m 5 Pins

MPN
1097
Brand
Lutronic
EAN-13
4064161276212
Order Code
09-7799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.51
10+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Lutronic 1097 is a 1.50-metre sensor and actuator cable featuring a straight M12 plug with five pins. It is ideal for industrial automation applications requiring reliable connectivity. This cable is robust and designed for efficient signal transmission in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 05 003 1,5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot