Lutronic 1091 Sensor/Actuator Cable M12 Plug Straight 5m 4-Pin

Lutronic 1091 Sensor/Actuator Cable M12 Plug Straight 5m 4-Pin

MPN
1091
Brand
Lutronic
EAN-13
4064161276236
Order Code
09-7794
Country of Origin
China
View Full Product Range (18)

Discontinued


The Lutronic 1091 sensor/actuator cable features a straight M12 plug with four pins, providing reliable connectivity for industrial applications. Designed for robust performance, it is 5.00 metres in length. Typical applications include connecting sensors and actuators in automated systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Trustpilot