Lutronic 1084 Sensor/Actuator Connector M12 Plug Straight 5m 4 Pins

Lutronic 1084 Sensor/Actuator Connector M12 Plug Straight 5m 4 Pins

MPN
1084
Brand
Lutronic
EAN-13
4064161276274
Order Code
09-7791
Country of Origin
China

No longer stocked


The Lutronic 1084 is a pre-fabricated sensor/actuator connector with a straight M12 plug and a length of 5.00 meters. It features a 4-pin RJ connection, making it suitable for various industrial automation applications. This product is ideal for reliable and efficient transmission of signals and power in complex machinery setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1210 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Trustpilot