Christmas Opening Hours and Delivery Dates here

Lutronic 1079 Sensor/Actuator Connector M12 Right Angle 5m 8 Pins

Order Code:

09-7789

Brand: Lutronic MPN: 1079 EAN-13: 4064161276342
Qty Unit Price (Ex VAT)
1+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

Lutronic manufactures the 1079 sensor/actuator connector, featuring a right angle M12 connector, 5.00 m in length. This pre-fabricated connector has eight pins and is ideal for reliable and efficient connectivity in industrial automation setups. The part is commonly used in sensor and actuator applications, providing a robust solution for complex systems.
Type Sensor/actuator connector (pre-fab)
Coil Voltage 30V
Terminals 8
Cable Colour Black
Cable Length 5.00m
Coding A
Colour Black
Connection side A M12 socket, right angle
Connection side B Cable, open end
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 08 004 5m
Nominal Current 2.0A
Nominal current - rounded value 2A
Outside Ø 14.5mm
Seal type Screw-on
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot