Lutronic 1078 Sensor/Actuator Connector M12 Right Angle 2m 8 Pins

MPN
1078
Brand
Lutronic
EAN-13
4064161276519
Order Code
09-7788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.23
10+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Lutronic 1078 is a pre-fabricated M12 connector featuring a compact, right-angle design with eight pins, ideal for space-constrained installations. With a length of 2.00 metres, it is suitable for sensor and actuator applications requiring reliable connectivity. This connector, part number 02050005847078, is typically used in automation and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 08 004 2m
Nominal Current 2.0A
Nominal current - rounded value 2A
Number of Poles 8
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot