Lutronic 1074 Sensor/Actuator Connector M12 Right Angle 2m 5 Pins

MPN
1074
Brand
Lutronic
EAN-13
4064161276281
Order Code
09-7786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Lutronic 1074 is a sensor/actuator pre-fabricated connector with an M12 right-angle design, featuring five pins and a 2.00-metre length. It is typically used in industrial automation systems for reliable signal transmission. This durable and versatile connector is ideal for connecting sensors or actuators in a compact space.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 05 003 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot