Lutronic 1069 Sensor/Actuator Connector M12 Right Angle 10m 4 Pins

MPN
1069
Brand
Lutronic
EAN-13
4064161276489
Order Code
09-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Lutronic 1069 is a pre-fabricated sensor/actuator connector featuring a right angle M12 connector. It has a length of 10.00 m and includes four pins, making it suitable for various industrial automation applications. This connector is ideal for connecting sensors and actuators in environments requiring reliable and flexible connectivity.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 04 002 10m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot