Lutronic 1065 Connector M12 Straight 2m 4-Pin RJ Sensor/Actuator Pre-Fab

MPN
1065
Brand
Lutronic
EAN-13
4064161276298
Order Code
09-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.09
10+ £9.12
100+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lutronic 1065 is a pre-fabricated M12 sensor/actuator connector with a straight, 2.00 metre cable featuring four pins. It is ideal for industrial applications requiring reliable signal and power transmission. This connector ensures secure connections in automation and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1200 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot