Lutronic 1054 Sensor/Actuator Connector M8 Plug Straight 2m 4 Pins

MPN
1054
Brand
Lutronic
EAN-13
4064161276243
Order Code
09-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.03
10+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lutronic 1054 is a sensor/actuator connector featuring a straight M8 plug with four pins, designed for reliable connectivity. With a length of 2.00 meters, it is suitable for various industrial applications requiring pre-fabricated connections. Manufactured by Lutronic, this connector is ideal for automation systems and machinery interfaces.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot