Lutronic 1031 Sensor/Actuator Connector M8 Straight 5m 4 Pins 1pc

MPN
1031
Brand
Lutronic
EAN-13
4064161276359
Order Code
09-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £13.73 £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lutronic 1031 is a sensor/actuator connector featuring a straight M8 design, suitable for applications requiring a secure connection over a 5.00 m length. It has four pins (RJ) for reliable data or power transmission. Typically used in industrial automation, this prefabricated component ensures efficient and flexible connectivity.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0800 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot