Lutronic 1029 Sensor/Actuator M8 Connector Straight 5m 4 Pins

MPN
1029
Brand
Lutronic
EAN-13
4064161276366
Order Code
09-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Lutronic 1029 sensor/actuator connector is a pre-fabricated M8 straight connector with 4 pins and a 5.00 m cable length. Designed for robust connectivity, it is ideal for industrial automation and sensor integration applications. This product ensures reliable and efficient transmission of signals in various devices.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0800 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot