Lumitronix 31851 ConextMatrix infeed module Warm white 40x40x4.64 mm LED array

MPN
31851
Brand
Lumitronix
EAN-13
2050005471143
Order Code
19-2695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Lumitronix 31851 is an LED module known as the ConextMatrix infeed module, featuring a compact configuration of a 40 mm by 40 mm by 4.64 mm array, specifically designed to emit warm white light. This LED array is engineered for precise illumination purposes, making it an ideal choice for applications in graphic displays and architectural lighting where uniformity and colour consistency are crucial. The infeed module is well-suited for integration into modular lighting systems, providing flexibility and scalabilities such as LED bars or more complex assemblies. Its efficient design ensures reliable performance when used in environments requiring long-lasting and energy-efficient light sources.
Colour Warm white
Forward Voltage 24V
Length 40mm
Forward Current 37mA
Height 4.64mm
Width 40mm
Colour Temperature 2700K
Dimensions (L x W x H) 40 x 40 x 4.64 mm
LEDs 4
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot