Lumel N43 12100E0 Multifunctional Meter for 3-Phase AC with MODBUS

MPN
N43 12100E0
Brand
Lumel
EAN-13
4016138998962
Order Code
09-7726
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £296.53 £250.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumel N43 12100E0 is a universal meter designed for voltage and current display. It features a panel meter with MODBUS connectivity, allowing for easy integration into various systems. Typically used in electrical panels, it can measure both amperage and voltage in three-phase systems (3 x 230/400 V).
Type N43 12100E0
Connections Screw terminals
Dim (L x W x H) 60 x 105 x 110 mm
Display (details) LED
Height 110mm
Length 60mm
Power supply (details) 85 - 253 V/AC / 90 - 300V DC
Weight 300g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot